Part Details for MCPWR06FTEO8202 by SPC Multicomp
Overview of MCPWR06FTEO8202 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCPWR06FTEO8202
MCPWR06FTEO8202 CAD Models
MCPWR06FTEO8202 Part Data Attributes:
|
MCPWR06FTEO8202
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR06FTEO8202
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 82000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCPWR06FTEO8202
This table gives cross-reference parts and alternative options found for MCPWR06FTEO8202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR06FTEO8202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTEB8202F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MCPWR06FTEO8202 vs RK73H2BTTEB8202F |
CRCW120682K0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | MCPWR06FTEO8202 vs CRCW120682K0FKTABC |
RS06K823FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | MCPWR06FTEO8202 vs RS06K823FT |
CR32-8202-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | MCPWR06FTEO8202 vs CR32-8202-FL |
CRCW120682K0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCPWR06FTEO8202 vs CRCW120682K0FKEBC |
RK73H2BTTDB8202F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MCPWR06FTEO8202 vs RK73H2BTTDB8202F |
RK73H2BRTTEB8202F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MCPWR06FTEO8202 vs RK73H2BRTTEB8202F |
RK73H2BLBK8202F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MCPWR06FTEO8202 vs RK73H2BLBK8202F |
RMNW32K823FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCPWR06FTEO8202 vs RMNW32K823FTP |
RK73H2BXTE8202F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MCPWR06FTEO8202 vs RK73H2BXTE8202F |