Part Details for MCPWR06FTEO9102 by SPC Multicomp
Overview of MCPWR06FTEO9102 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR06FTEO9102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5680
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 91 Kohm, 330 Mw, 1%, 200 V Rohs Compliant: Yes |Multicomp Pro MCPWR06FTEO9102 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4225 |
|
$0.0380 / $0.0710 | Buy Now |
Part Details for MCPWR06FTEO9102
MCPWR06FTEO9102 CAD Models
MCPWR06FTEO9102 Part Data Attributes
|
MCPWR06FTEO9102
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR06FTEO9102
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 91000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCPWR06FTEO9102
This table gives cross-reference parts and alternative options found for MCPWR06FTEO9102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR06FTEO9102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272489103 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCPWR06FTEO9102 vs 232272489103 |
WR12X9102FDLV | Fixed Resistor, 0.25W, 91000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | MCPWR06FTEO9102 vs WR12X9102FDLV |
CR1206-FX-9102EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | MCPWR06FTEO9102 vs CR1206-FX-9102EPF |
CRCW120691K0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCPWR06FTEO9102 vs CRCW120691K0FKEBC |
RK73H2BXTDD9102F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MCPWR06FTEO9102 vs RK73H2BXTDD9102F |
9C12063A9102FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | MCPWR06FTEO9102 vs 9C12063A9102FKPF4 |
CRGCQ1206F91K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | MCPWR06FTEO9102 vs CRGCQ1206F91K |
RK73H2BXTED9102F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MCPWR06FTEO9102 vs RK73H2BXTED9102F |
SR1206FR-1391KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MCPWR06FTEO9102 vs SR1206FR-1391KL |
CR1206AFX-9102EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | MCPWR06FTEO9102 vs CR1206AFX-9102EAS |