Part Details for MCPWR12FTEA8202 by SPC Multicomp
Overview of MCPWR12FTEA8202 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR12FTEA8202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5979
|
Newark | Res, 82K, 1%, 1.5W, 2512, Thick Film, Resistance:82Kohm, Resistance Tolerance:± 1%, Power Rating:1.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCPWR12FTEA8202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2491 |
|
$0.0430 | Buy Now |
DISTI #
77695084
|
Verical | MCPWR12FTEA8202 Min Qty: 1163 Package Multiple: 1 | Americas - 2491 |
|
$0.0628 | Buy Now |
Part Details for MCPWR12FTEA8202
MCPWR12FTEA8202 CAD Models
MCPWR12FTEA8202 Part Data Attributes
|
MCPWR12FTEA8202
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR12FTEA8202
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 82000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |