Part Details for MCPWR12FTFA0100 by SPC Multicomp
Overview of MCPWR12FTFA0100 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR12FTFA0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5987
|
Newark | Res, 10R, 1%, 1.5W, 2512, Thick Film, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:1.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCPWR12FTFA0100 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1250 / $0.2330 | Buy Now |
Part Details for MCPWR12FTFA0100
MCPWR12FTFA0100 CAD Models
MCPWR12FTFA0100 Part Data Attributes
|
MCPWR12FTFA0100
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR12FTFA0100
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MCPWR12FTFA0100
This table gives cross-reference parts and alternative options found for MCPWR12FTFA0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR12FTFA0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC2512FT10R0 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCPWR12FTFA0100 vs RPC2512FT10R0 |