Part Details for MCR-2-1/2 by Eaton Bussmann
Overview of MCR-2-1/2 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR-2-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4310 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 2.5A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE, PICO | 3448 |
|
$3.1500 / $9.0000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 2.5A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE, PICO (Also Known As: MCR-2 1/2) | 3448 |
|
$3.1500 / $9.0000 | Buy Now |