Part Details for MCR-8-02-L-00.25-S-BC by Samtec Inc
Overview of MCR-8-02-L-00.25-S-BC by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR-8-02-L-00.25-S-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7461
|
Newark | Circular Cable Assy, 12Pos Plug, 250Mm, Connector Type A:Circular 12 Position Receptacle, Connector Type B:Free End, Cable Length - Imperial:9.9", Cable Length - Metric:250Mm, Jacket Color:Multi-Colored, Product Range:Mcr Series Rohs Compliant: Yes |Samtec MCR-8-02-L-00.25-S-BC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3700 / $14.8900 | Buy Now |
DISTI #
25AK0886
|
Newark | Cable Assy, 12Pos Rcpt-Free End, 0.25M Rohs Compliant: Yes |Samtec MCR-8-02-L-00.25-S-BC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7600 / $14.9200 | Buy Now |
DISTI #
SAM11469-ND
|
DigiKey | CBL CIRC 12POS FEM TO WIRE 0.82' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
231 In Stock |
|
$10.3124 / $11.2300 | Buy Now |
DISTI #
MCR-8-02-L-00.25-S
|
Avnet Americas | MIN PUSH-PULL PANEL ASSEMBY - Bulk (Alt: MCR-8-02-L-00.25-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2000 / $11.2300 | Buy Now |
DISTI #
200-MCR802L00.25SBC
|
Mouser Electronics | Sensor Cables / Actuator Cables AccliMate Mini Push-Pull Panel Assembly RoHS: Compliant | 21 |
|
$6.9400 / $11.2300 | Buy Now |
|
Onlinecomponents.com | AccliMate™ Mini Push-Pull Panel Assembly | 0 |
|
$6.1000 / $11.2300 | Buy Now |
DISTI #
MCR-8-02-L-00.25-S
|
Avnet Americas | MIN PUSH-PULL PANEL ASSEMBY - Bulk (Alt: MCR-8-02-L-00.25-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2000 / $11.2300 | Buy Now |
DISTI #
MCR-8-02-L-00.25-S
|
Avnet Americas | MIN PUSH-PULL PANEL ASSEMBY - Bulk (Alt: MCR-8-02-L-00.25-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2000 / $11.2300 | Buy Now |
DISTI #
000000000005182025
|
Sager | Sensor Cables / Actuator Cables AccliMate Mini Push-Pull Panel Assembly Min Qty: 1 | 0 |
|
$7.7800 / $11.2300 | Buy Now |
DISTI #
MCR-8-02-L-00.25-S-BC
|
Avnet Abacus | MIN PUSH-PULL PANEL ASSEMBY (Alt: MCR-8-02-L-00.25-S-BC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCR-8-02-L-00.25-S-BC
MCR-8-02-L-00.25-S-BC CAD Models
MCR-8-02-L-00.25-S-BC Part Data Attributes
|
MCR-8-02-L-00.25-S-BC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MCR-8-02-L-00.25-S-BC
Samtec Inc
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CIRCULAR CONNECTOR |