Part Details for MCR-AB1-S-RA-SMT-CS1-T/R by Adam Technologies Inc
Overview of MCR-AB1-S-RA-SMT-CS1-T/R by Adam Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MCR-AB1-S-RA-SMT-CS1-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-MCRAB1SRASMTCS1T
|
Mouser Electronics | USB Connectors CONNECTOR, MICRO USB CONNECTOR RoHS: Compliant | 0 |
|
$0.2550 / $0.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2296 / $0.3174 | Buy Now |
Part Details for MCR-AB1-S-RA-SMT-CS1-T/R
MCR-AB1-S-RA-SMT-CS1-T/R CAD Models
MCR-AB1-S-RA-SMT-CS1-T/R Part Data Attributes
|
MCR-AB1-S-RA-SMT-CS1-T/R
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MCR-AB1-S-RA-SMT-CS1-T/R
Adam Technologies Inc
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Adam Tech | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |