Part Details for MCR-S-1-5-UI-SW-DCI-NC by Phoenix Contact
Overview of MCR-S-1-5-UI-SW-DCI-NC by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR-S-1-5-UI-SW-DCI-NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MCR current transducer - programmable and configurable - for measuring direct - alternating and distorted currents - with relay and transistor output - input current 0 ... 0.2 A to 0 ... 11 A - unconfigured RoHS: Compliant |
1 In Stock |
|
$561.8100 / $612.8900 | Buy Now |
DISTI #
2814731
|
TTI | DIN Rail Terminal Blocks MCRS-1/5UI-DCI-SW-NC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$519.9200 / $551.7400 | Buy Now |
|
Master Electronics | MCR current transducer - programmable and configurable - for measuring direct - alternating and distorted currents - with relay and transistor output - input current 0 ... 0.2 A to 0 ... 11 A - unconfigured RoHS: Compliant |
1 In Stock |
|
$561.8100 / $612.8900 | Buy Now |