Part Details for MCR006YLPF1802 by ROHM Semiconductor
Overview of MCR006YLPF1802 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR006YLPF1802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 1 | 14400-Authorized Distributor |
|
$0.1096 | Buy Now |
Part Details for MCR006YLPF1802
MCR006YLPF1802 CAD Models
MCR006YLPF1802 Part Data Attributes
|
MCR006YLPF1802
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR006YLPF1802
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for MCR006YLPF1802
This table gives cross-reference parts and alternative options found for MCR006YLPF1802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR006YLPF1802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-1018KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MCR006YLPF1802 vs RC0201FR-1018KL |
RK73H1HTTB1802F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | MCR006YLPF1802 vs RK73H1HTTB1802F |
CR05-1802-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCR006YLPF1802 vs CR05-1802-FS |
BCTT000201-1802FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | MCR006YLPF1802 vs BCTT000201-1802FTH |
RC01W183FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MCR006YLPF1802 vs RC01W183FT |
CPW05-1802-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCR006YLPF1802 vs CPW05-1802-FK |
RTT011802FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | MCR006YLPF1802 vs RTT011802FH5 |
MCRE000170 | RES,SMT,THICK FILM,18K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | MCR006YLPF1802 vs MCRE000170 |
232280681803L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR006YLPF1802 vs 232280681803L |
9C02017A1802FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 18000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | MCR006YLPF1802 vs 9C02017A1802FLPF7 |