Part Details for MCR006YLPJ1R5 by ROHM Semiconductor
Overview of MCR006YLPJ1R5 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR006YLPJ1R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 1 | 14000-Authorized Distributor |
|
$0.9986 | Buy Now |
Part Details for MCR006YLPJ1R5
MCR006YLPJ1R5 CAD Models
MCR006YLPJ1R5 Part Data Attributes
|
MCR006YLPJ1R5
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR006YLPJ1R5
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.5ohm, 25V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,600 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for MCR006YLPJ1R5
This table gives cross-reference parts and alternative options found for MCR006YLPJ1R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR006YLPJ1R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM02JTN1R5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.5ohm, 25V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCR006YLPJ1R5 vs RM02JTN1R5 |
WR02X1R5JQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.5ohm, 25V, 5% +/-Tol, -200,600ppm/Cel, 0201, | Walsin Technology Corporation | MCR006YLPJ1R5 vs WR02X1R5JQL |
NRCA02J1R5TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.5ohm, 25V, 5% +/-Tol, -200,600ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | MCR006YLPJ1R5 vs NRCA02J1R5TRQYF |
RM02JLN1R5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.5ohm, 25V, 5% +/-Tol, -200,600ppm/Cel, 0201 | TA-I Technology Co Ltd | MCR006YLPJ1R5 vs RM02JLN1R5 |
RMS02JT1R5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.5ohm, 25V, 5% +/-Tol, -200,600ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | MCR006YLPJ1R5 vs RMS02JT1R5 |