Part Details for MCR006YLPJ225 by ROHM Semiconductor
Overview of MCR006YLPJ225 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR006YLPJ225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 1 | 14000-Authorized Distributor |
|
$0.9986 | Buy Now |
Part Details for MCR006YLPJ225
MCR006YLPJ225 CAD Models
MCR006YLPJ225 Part Data Attributes
|
MCR006YLPJ225
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR006YLPJ225
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for MCR006YLPJ225
This table gives cross-reference parts and alternative options found for MCR006YLPJ225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR006YLPJ225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR20GJ225V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | MCR006YLPJ225 vs TSR20GJ225V |
CPW05-225-JK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCR006YLPJ225 vs CPW05-225-JK |
RC0201JR-072M2P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MCR006YLPJ225 vs RC0201JR-072M2P |
RC0201JR-102M2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR006YLPJ225 vs RC0201JR-102M2 |
CR06-225JB | Fixed Resistor, 0.05W, 2200000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | MCR006YLPJ225 vs CR06-225JB |
CPW05-225-JN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCR006YLPJ225 vs CPW05-225-JN |
RC0201J225-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | MCR006YLPJ225 vs RC0201J225-07-T70 |
CPW05-225-JY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCR006YLPJ225 vs CPW05-225-JY |
9C02017A2204JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | MCR006YLPJ225 vs 9C02017A2204JLPF4 |
RMF02JT225 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | MCR006YLPJ225 vs RMF02JT225 |