Part Details for MCR006YLPJ270 by ROHM Semiconductor
Overview of MCR006YLPJ270 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR006YLPJ270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 1 | 14000-Authorized Distributor |
|
$0.9986 | Buy Now |
Part Details for MCR006YLPJ270
MCR006YLPJ270 CAD Models
MCR006YLPJ270 Part Data Attributes
|
MCR006YLPJ270
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR006YLPJ270
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for MCR006YLPJ270
This table gives cross-reference parts and alternative options found for MCR006YLPJ270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR006YLPJ270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201JR-7C27RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | MCR006YLPJ270 vs RC0201JR-7C27RL |
ERJ1GNJ27RC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MCR006YLPJ270 vs ERJ1GNJ27RC |
232280360279L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR006YLPJ270 vs 232280360279L |
CR05-270-JS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCR006YLPJ270 vs CR05-270-JS |
CR0201JH0270G | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | LIZ Electronics (Kunshan) Co., Ltd | MCR006YLPJ270 vs CR0201JH0270G |
RC0201JR-7D27RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | MCR006YLPJ270 vs RC0201JR-7D27RL |
232280680279L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR006YLPJ270 vs 232280680279L |
RC0201J270-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | MCR006YLPJ270 vs RC0201J270-07-T70 |
RTT01270JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | MCR006YLPJ270 vs RTT01270JTH |
MC0201L6J27R0SE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 27ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | SPC Multicomp | MCR006YLPJ270 vs MC0201L6J27R0SE |