Part Details for MCR006YLPJ473 by ROHM Semiconductor
Overview of MCR006YLPJ473 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR006YLPJ473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCR006YLPJ473
|
Avnet Asia | Res High Reliability Thick Film 0201 47k Ohm 5% 1/20W ±250ppm/°C Molded SMD Paper T/R (Alt: MCR006YLPJ473) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MCR006YLPJ473
MCR006YLPJ473 CAD Models
MCR006YLPJ473 Part Data Attributes
|
MCR006YLPJ473
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR006YLPJ473
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for MCR006YLPJ473
This table gives cross-reference parts and alternative options found for MCR006YLPJ473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR006YLPJ473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201JR-0747KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MCR006YLPJ473 vs RC0201JR-0747KP |
CR25473J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MCR006YLPJ473 vs CR25473J |
CRG0201-N-473JT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | VENKEL LTD | MCR006YLPJ473 vs CRG0201-N-473JT |
RC01W473JC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MCR006YLPJ473 vs RC01W473JC |
RC0201JR-1347K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR006YLPJ473 vs RC0201JR-1347K |
RC0201JR-1047K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR006YLPJ473 vs RC0201JR-1047K |
RC0201JR-7D47KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | MCR006YLPJ473 vs RC0201JR-7D47KL |
RTT01473JH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | MCR006YLPJ473 vs RTT01473JH5 |
RTT01473JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | MCR006YLPJ473 vs RTT01473JTH |
RC01W473JT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MCR006YLPJ473 vs RC01W473JT |