Part Details for MCR006YLPJ4R7 by ROHM Semiconductor
Overview of MCR006YLPJ4R7 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR006YLPJ4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 1 | 14000-Authorized Distributor |
|
$0.9986 | Buy Now |
Part Details for MCR006YLPJ4R7
MCR006YLPJ4R7 CAD Models
MCR006YLPJ4R7 Part Data Attributes
|
MCR006YLPJ4R7
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR006YLPJ4R7
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4.7ohm, 25V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,600 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for MCR006YLPJ4R7
This table gives cross-reference parts and alternative options found for MCR006YLPJ4R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR006YLPJ4R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFR03S-4R7-JNH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4.7ohm, 25V, 5% +/-Tol, -200,600ppm/Cel, Surface Mount, 0201, CHIP | Cyntec Co Ltd | MCR006YLPJ4R7 vs PFR03S-4R7-JNH |
RMS02JT4R7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4.7ohm, 25V, 5% +/-Tol, -200,600ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | MCR006YLPJ4R7 vs RMS02JT4R7 |
RMF02JT4R7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4.7ohm, 5% +/-Tol, -200,600ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | MCR006YLPJ4R7 vs RMF02JT4R7 |