Part Details for MCR006YRTF1300 by ROHM Semiconductor
Overview of MCR006YRTF1300 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR006YRTF1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61692895
|
Verical | Res Thick Film 0201 130 Ohm 1% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 1 Date Code: 2201 | Americas - 13000 |
|
$0.0067 | Buy Now |
|
Quest Components | 15846 |
|
$0.0100 / $0.0750 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 13000 |
|
$0.0050 / $0.0190 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 6808 |
|
$0.0050 / $0.0190 | Buy Now |
Part Details for MCR006YRTF1300
MCR006YRTF1300 CAD Models
MCR006YRTF1300 Part Data Attributes
|
MCR006YRTF1300
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR006YRTF1300
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for MCR006YRTF1300
This table gives cross-reference parts and alternative options found for MCR006YRTF1300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR006YRTF1300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603F1300GS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | MCR006YRTF1300 vs RC0603F1300GS |
RC0603F131GS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201, | Samsung Electro-Mechanics | MCR006YRTF1300 vs RC0603F131GS |
RC0603F1300AS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | MCR006YRTF1300 vs RC0603F1300AS |
RCS0603F1300CS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, | Samsung Electro-Mechanics | MCR006YRTF1300 vs RCS0603F1300CS |
RCS0603F1300ES | Fixed Resistor, | Samsung Electro-Mechanics | MCR006YRTF1300 vs RCS0603F1300ES |
RC0603F131CS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | MCR006YRTF1300 vs RC0603F131CS |
RCS0603F131CS | Fixed Resistor, CHIP | Samsung Electro-Mechanics | MCR006YRTF1300 vs RCS0603F131CS |
RC0603F1300CS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | MCR006YRTF1300 vs RC0603F1300CS |
RCM0603F1300CS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 130ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201, | Samsung Electro-Mechanics | MCR006YRTF1300 vs RCM0603F1300CS |
CR06131FV | Fixed Resistor, 0.05W, 130ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | MCR006YRTF1300 vs CR06131FV |