Part Details for MCR006YRTJ000 by ROHM Semiconductor
Overview of MCR006YRTJ000 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR006YRTJ000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14400 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 0OHM, SURFACE MOUNT, 0201 | 11520 |
|
$0.1350 / $0.9000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 12000-Authorized Distributor |
|
$0.5700 / $1.9000 | Buy Now |
Part Details for MCR006YRTJ000
MCR006YRTJ000 CAD Models
MCR006YRTJ000 Part Data Attributes
|
MCR006YRTJ000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR006YRTJ000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | RATED CURRENT: 0.5A | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCR006YRTJ000
This table gives cross-reference parts and alternative options found for MCR006YRTJ000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR006YRTJ000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-01JLD----0R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, 25V, 5% +/-Tol, Surface Mount, 0201, CHIP | Viking Tech Corp | MCR006YRTJ000 vs CR-01JLD----0R |
CR-01JLA----0R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, 25V, 5% +/-Tol, Surface Mount, 0201, CHIP | Viking Tech Corp | MCR006YRTJ000 vs CR-01JLA----0R |
CR0201AJ/-000GLF | Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | Bourns Inc | MCR006YRTJ000 vs CR0201AJ/-000GLF |
CR05-0000-ZS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCR006YRTJ000 vs CR05-0000-ZS |
CR05-000-ZY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCR006YRTJ000 vs CR05-000-ZY |
CR05-000-ZS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCR006YRTJ000 vs CR05-000-ZS |
PFR03S-000-XNH | Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | Cyntec Co Ltd | MCR006YRTJ000 vs PFR03S-000-XNH |
CR-01JLF----0R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, 5% +/-Tol, Surface Mount, 0201, CHIP | Viking Tech Corp | MCR006YRTJ000 vs CR-01JLF----0R |
RTT01000JH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, 5% +/-Tol, Surface Mount, 0201, CHIP | Ralec | MCR006YRTJ000 vs RTT01000JH5 |