Part Details for MCR006YRTJ303 by ROHM Semiconductor
Overview of MCR006YRTJ303 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR006YRTJ303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM30KCCCT-ND
|
DigiKey | RES SMD 30K OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1109 In Stock |
|
$0.0089 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 14920 |
|
$0.0056 / $0.0563 | Buy Now |
|
Quest Components | 11936 |
|
$0.0075 / $0.0750 | Buy Now |
Part Details for MCR006YRTJ303
MCR006YRTJ303 CAD Models
MCR006YRTJ303 Part Data Attributes
|
MCR006YRTJ303
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR006YRTJ303
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for MCR006YRTJ303
This table gives cross-reference parts and alternative options found for MCR006YRTJ303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR006YRTJ303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG020130K0JREEC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Vishay Intertechnologies | MCR006YRTJ303 vs RCG020130K0JREEC |
BCTF000201-3002JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | MCR006YRTJ303 vs BCTF000201-3002JTH |
RC0603J303AS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Samsung Electro-Mechanics | MCR006YRTJ303 vs RC0603J303AS |
RC0603J303GS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Samsung Electro-Mechanics | MCR006YRTJ303 vs RC0603J303GS |