Part Details for MCR006YZPJ750 by ROHM Semiconductor
Overview of MCR006YZPJ750 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR006YZPJ750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 89 | 270000 |
|
$0.0045 / $0.0563 | Buy Now |
|
Quest Components | 216000 |
|
$0.0055 / $0.0750 | Buy Now | |
|
Velocity Electronics | Our Stock | 165000 |
|
RFQ |
Part Details for MCR006YZPJ750
MCR006YZPJ750 CAD Models
MCR006YZPJ750 Part Data Attributes
|
MCR006YZPJ750
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR006YZPJ750
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for MCR006YZPJ750
This table gives cross-reference parts and alternative options found for MCR006YZPJ750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR006YZPJ750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603J750GS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Samsung Electro-Mechanics | MCR006YZPJ750 vs RC0603J750GS |
CR06TR750J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Akahane Electronics Ind Corp | MCR006YZPJ750 vs CR06TR750J |
BCTF000201-75R0JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | MCR006YZPJ750 vs BCTF000201-75R0JTH |
RCM0603J750AS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Samsung Electro-Mechanics | MCR006YZPJ750 vs RCM0603J750AS |
TSR20GJ750V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Tateyama Kagaku Group | MCR006YZPJ750 vs TSR20GJ750V |
RCM0603J750CS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Samsung Electro-Mechanics | MCR006YZPJ750 vs RCM0603J750CS |
RC0603J750AS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0201, | Samsung Electro-Mechanics | MCR006YZPJ750 vs RC0603J750AS |