Part Details for MCR01MRTF1203 by ROHM Semiconductor
Overview of MCR01MRTF1203 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MRTF1203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 120000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 71112 |
|
$0.0020 / $0.0150 | Buy Now |
DISTI #
MCR01MRTF1203
|
Avnet Asia | RES 0402 120K OHM 1/16W 1% SMD (Alt: MCR01MRTF1203) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 88890 |
|
$0.0010 | Buy Now |
Part Details for MCR01MRTF1203
MCR01MRTF1203 CAD Models
MCR01MRTF1203 Part Data Attributes
|
MCR01MRTF1203
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTF1203
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTF1203
This table gives cross-reference parts and alternative options found for MCR01MRTF1203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF1203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR0402LF-1203-F-P-LT | Fixed Resistor, 0.063W, 120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | MCR01MRTF1203 vs WCR-WCR0402LF-1203-F-P-LT |
0402WGF1203TCE | RES,SMT,THICK FILM,120K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | SPC Multicomp | MCR01MRTF1203 vs 0402WGF1203TCE |
RCS1005F124CS | Fixed Resistor, CHIP | Samsung Electro-Mechanics | MCR01MRTF1203 vs RCS1005F124CS |
MR04X1203FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCR01MRTF1203 vs MR04X1203FTL |
AF0402FR-13120KL | Fixed Resistor, 0.0625W, 120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MRTF1203 vs AF0402FR-13120KL |
RCG0402120KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01MRTF1203 vs RCG0402120KFKED |
9C04021A1203FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01MRTF1203 vs 9C04021A1203FKAF3 |
AR0402FR-07120KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MRTF1203 vs AR0402FR-07120KL |
WR04X1203FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | MCR01MRTF1203 vs WR04X1203FTL |
NRCW04F1203TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | MCR01MRTF1203 vs NRCW04F1203TRF |