Part Details for MCR01MRTF1304 by ROHM Semiconductor
Overview of MCR01MRTF1304 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MRTF1304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 9090 |
|
$0.0020 / $0.0090 | Buy Now |
Part Details for MCR01MRTF1304
MCR01MRTF1304 CAD Models
MCR01MRTF1304 Part Data Attributes
|
MCR01MRTF1304
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTF1304
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTF1304
This table gives cross-reference parts and alternative options found for MCR01MRTF1304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF1304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-1304FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR01MRTF1304 vs CR0402-16W-1304FSNT |
9C04021A1304FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01MRTF1304 vs 9C04021A1304FKPF4 |
232270621305L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01MRTF1304 vs 232270621305L |
9C04021A1304FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01MRTF1304 vs 9C04021A1304FKPF7 |
232270681305 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01MRTF1304 vs 232270681305 |
AR0402FR-071M3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01MRTF1304 vs AR0402FR-071M3 |
RGC1/16SK135FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MRTF1304 vs RGC1/16SK135FB |
232270671305 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01MRTF1304 vs 232270671305 |
MCR01ZZPF1304 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MRTF1304 vs MCR01ZZPF1304 |
CRGP0402F1M3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | MCR01MRTF1304 vs CRGP0402F1M3 |