Part Details for MCR01MRTF1501 by ROHM Semiconductor
Overview of MCR01MRTF1501 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MRTF1501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | RESISTOR,METAL GLAZE/THICK FILM,0.063W,1%,100ppm,1500ohm,SURFACE MOUNT,0402 | 3696 |
|
$0.0066 / $0.0176 | Buy Now |
|
Quest Components | RESISTOR,METAL GLAZE/THICK FILM,0.063W,1%,100ppm,1500ohm,SURFACE MOUNT,0402 | 21712 |
|
$0.0140 / $0.1050 | Buy Now |
DISTI #
MCR01MRTF1501
|
Avnet Asia | RES 0402 1.5K OHM 1/16W 1% SMD (Alt: MCR01MRTF1501) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 85 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MCR01MRTF1501
MCR01MRTF1501 CAD Models
MCR01MRTF1501 Part Data Attributes:
|
MCR01MRTF1501
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTF1501
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTF1501
This table gives cross-reference parts and alternative options found for MCR01MRTF1501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF1501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA04021K50FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01MRTF1501 vs RCA04021K50FKED |
MR04X1501FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCR01MRTF1501 vs MR04X1501FBL |
CR10TR1501F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | MCR01MRTF1501 vs CR10TR1501F |
MC0402-1501-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MRTF1501 vs MC0402-1501-FT |
9C04021A1501FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01MRTF1501 vs 9C04021A1501FKPF3 |
CRCW04021K50FKTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCR01MRTF1501 vs CRCW04021K50FKTDBC |
RMNW10K1501FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MRTF1501 vs RMNW10K1501FTH |
MC0402-1501-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MRTF1501 vs MC0402-1501-FTQ |
RMSW10K1501FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MRTF1501 vs RMSW10K1501FB |
D1004020B1501FPZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01MRTF1501 vs D1004020B1501FPZ |