Part Details for MCR01MRTF1692 by ROHM Semiconductor
Overview of MCR01MRTF1692 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MRTF1692
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 63mW Thick Film Resistors 50V 100ppm/ 1% 16.9k 0402 Chip Resistor - Surface Mount ROHS | 8000 |
|
$0.0020 / $0.0044 | Buy Now |
Part Details for MCR01MRTF1692
MCR01MRTF1692 CAD Models
MCR01MRTF1692 Part Data Attributes:
|
MCR01MRTF1692
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTF1692
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTF1692
This table gives cross-reference parts and alternative options found for MCR01MRTF1692. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF1692, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X1692FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | MCR01MRTF1692 vs WR04X1692FGR |
CQ02WGF1692TCE | Fixed Resistor, 0.0625W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MRTF1692 vs CQ02WGF1692TCE |
CR101692FB | Fixed Resistor, 0.063W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | MCR01MRTF1692 vs CR101692FB |
RMGW10K1692FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MRTF1692 vs RMGW10K1692FTH |
9C04021A1692FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01MRTF1692 vs 9C04021A1692FKPF7 |
WR04X1692FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCR01MRTF1692 vs WR04X1692FGL |
WF04P1692FTL | Fixed Resistor, 0.1W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR01MRTF1692 vs WF04P1692FTL |
CRCW04021692F100RF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | MCR01MRTF1692 vs CRCW04021692F100RF4 |
232270681693 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01MRTF1692 vs 232270681693 |
RK73H1EGTPS1692F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MRTF1692 vs RK73H1EGTPS1692F |