MCR01MRTF2051
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of MCR01MRTF2051 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCR01MRTF2051 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
LCSC 63mW Thick Film Resistors 50V 100ppm/ 1% 2.05k 0402 Chip Resistor - Surface Mount ROHS 6245
  • 50 $0.0046
  • 500 $0.0038
  • 1,500 $0.0033
  • 10,000 $0.0024
  • 20,000 $0.0022
  • 50,000 $0.0021
$0.0021 / $0.0046 Buy Now

CAD Models for MCR01MRTF2051 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCR01MRTF2051 by ROHM Semiconductor

MCR01MRTF2051
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
ROHM Semiconductor
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
TS 16949
Resistance
2050 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. MCR01MRTF2051
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for MCR01MRTF2051

This table gives cross-reference parts and alternative options found for MCR01MRTF2051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF2051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0402P-2051-FBQ Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2050ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, RCD Components Inc MCR01MRTF2051 vs MC0402P-2051-FBQ
MC0402-2051-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc MCR01MRTF2051 vs MC0402-2051-FB101
AF0402FR-072K05L Fixed Resistor, 0.0625W, 2050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation MCR01MRTF2051 vs AF0402FR-072K05L
HQ02WGF2051T4E Fixed Resistor, 0.0625W, 2050ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd MCR01MRTF2051 vs HQ02WGF2051T4E
0402WGF2051BB Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2050ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd MCR01MRTF2051 vs 0402WGF2051BB
CR102051FV Fixed Resistor, 0.063W, 2050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Hokuriku Electric Industry Co Ltd MCR01MRTF2051 vs CR102051FV
RCM1005F2051CS Fixed Resistor, Samsung Electro-Mechanics MCR01MRTF2051 vs RCM1005F2051CS
HQ02WGF2051TEE Fixed Resistor, 0.0625W, 2050ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd MCR01MRTF2051 vs HQ02WGF2051TEE
RK73H1ERTTPS2051F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2050ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc MCR01MRTF2051 vs RK73H1ERTTPS2051F
CR0402-16W-2051FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2050ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD MCR01MRTF2051 vs CR0402-16W-2051FT-13

Related Parts for MCR01MRTF2051

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR01MRTF2051 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR01MRTF2051 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR01MRTF2051 would you like to use for your alert(s)?
  • Please alert me when MCR01MRTF2051 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR01MRTF2051 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR01MRTF2051 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR01MRTF2051 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR01MRTF2051.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR01MRTF2051 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: