Part Details for MCR01MRTF2204 by ROHM Semiconductor
Overview of MCR01MRTF2204 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MRTF2204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 9500 |
|
$0.0020 / $0.0090 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 3878 |
|
$0.0020 / $0.0090 | Buy Now |
Part Details for MCR01MRTF2204
MCR01MRTF2204 CAD Models
MCR01MRTF2204 Part Data Attributes
|
MCR01MRTF2204
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTF2204
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTF2204
This table gives cross-reference parts and alternative options found for MCR01MRTF2204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF2204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1005F225CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | MCR01MRTF2204 vs RC1005F225CS |
WR04W2204FQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR01MRTF2204 vs WR04W2204FQL |
HP02WAF2204TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCR01MRTF2204 vs HP02WAF2204TCE |
AF0402FR-072M2L | Fixed Resistor, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MRTF2204 vs AF0402FR-072M2L |
RC0402FR-072M2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MRTF2204 vs RC0402FR-072M2L |
RC0402FR-072M2P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MRTF2204 vs RC0402FR-072M2P |
MCR01ZZPF2204 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MRTF2204 vs MCR01ZZPF2204 |
CRCW04022M20FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | MCR01MRTF2204 vs CRCW04022M20FKTD |
232270622205 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01MRTF2204 vs 232270622205 |
232270672205L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MRTF2204 vs 232270672205L |