Part Details for MCR01MRTF2400 by ROHM Semiconductor
Overview of MCR01MRTF2400 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MRTF2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61211950
|
Verical | Res Thick Film 0402 240 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 1 Date Code: 2201 | Americas - 10000 |
|
$0.0067 | Buy Now |
|
Quest Components | 12937 |
|
$0.0150 / $0.0750 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 10000 | 10000-Authorized Distributor |
|
$0.0067 | Buy Now |
DISTI #
MCR01MRTF2400
|
Avnet Asia | RES 0402 240 OHM 1/16W 1% SMD (Alt: MCR01MRTF2400) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 10000 |
|
$0.0050 / $0.0250 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 6172 |
|
$0.0050 / $0.0250 | Buy Now |
Part Details for MCR01MRTF2400
MCR01MRTF2400 CAD Models
MCR01MRTF2400 Part Data Attributes
|
MCR01MRTF2400
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTF2400
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTF2400
This table gives cross-reference parts and alternative options found for MCR01MRTF2400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF2400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0402-240RFI | RESISTOR, 0.063W, 1%, 100ppm, 240ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | MCR01MRTF2400 vs WCR0402-240RFI |
MCMR04X2400FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | MCR01MRTF2400 vs MCMR04X2400FTL |
RMC1/16SK241FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MRTF2400 vs RMC1/16SK241FB |
232270682401L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01MRTF2400 vs 232270682401L |
RC0402FR-07240RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MRTF2400 vs RC0402FR-07240RP |
AR0402FR-07240R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402 | YAGEO Corporation | MCR01MRTF2400 vs AR0402FR-07240R |
RC0402FR-7D240RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCR01MRTF2400 vs RC0402FR-7D240RL |
WR04X2400FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR01MRTF2400 vs WR04X2400FDL |
CR0402-16W-2400FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402 | VENKEL LTD | MCR01MRTF2400 vs CR0402-16W-2400FT |
RC0402FR-13240RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MRTF2400 vs RC0402FR-13240RP |