There are no models available for this part yet.
Overview of MCR01MRTF2401 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCR01MRTF2401 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 2400OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 350 |
|
$0.0120 | Buy Now | ||
DISTI #
MCR01MRTF2401
|
Avnet Asia | RES 0402 2.4K OHM 1/16W 1% SMD (Alt: MCR01MRTF2401) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 9500 |
|
$0.0020 / $0.0090 | Buy Now | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 5699 |
|
$0.0020 / $0.0090 | Buy Now |
CAD Models for MCR01MRTF2401 by ROHM Semiconductor
Part Data Attributes for MCR01MRTF2401 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
TS 16949
|
Resistance
|
2400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for MCR01MRTF2401
This table gives cross-reference parts and alternative options found for MCR01MRTF2401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF2401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASC0402-2K4FT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | MCR01MRTF2401 vs ASC0402-2K4FT10 |
RMCS0402FT2K40 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR01MRTF2401 vs RMCS0402FT2K40 |
WR04X2401FDLV | Fixed Resistor, 0.0625W, 2400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | MCR01MRTF2401 vs WR04X2401FDLV |
CR0402-10W-2401FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | MCR01MRTF2401 vs CR0402-10W-2401FPT |
WR04X2401FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR01MRTF2401 vs WR04X2401FAL |
WR04X2401FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | MCR01MRTF2401 vs WR04X2401FTL |
RMNW10K2401FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Kamaya Inc | MCR01MRTF2401 vs RMNW10K2401FB |
RK73H1EGTPS2401F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MRTF2401 vs RK73H1EGTPS2401F |
CR0402-16W-2401FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | MCR01MRTF2401 vs CR0402-16W-2401FPT |
WCR0402-2K4FI | RESISTOR, 0.063W, 1%, 100ppm, 2400ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | MCR01MRTF2401 vs WCR0402-2K4FI |
Related Parts for MCR01MRTF2401
-
MCR100JZHJ390Fixed Resistors
-
CL05B103JB5NNNCFixed Capacitors
-
SHLP-08V-S-BHeaders and Edge Type Connectors
-
STL9N60M2Power Field-Effect Transistors
-
MRT65KP48CATransient Suppressors
-
ATTINY88-AUMicrocontrollers
-
VIPER06LSTRSwitching Regulator or Controllers
-
SN74LVC3G17DCURGates
-
WSL20108L000FEA18Metal Strip Resistor