Part Details for MCR01MRTF30R0 by ROHM Semiconductor
Overview of MCR01MRTF30R0 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01MRTF30R0
MCR01MRTF30R0 CAD Models
MCR01MRTF30R0 Part Data Attributes:
|
MCR01MRTF30R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTF30R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTF30R0
This table gives cross-reference parts and alternative options found for MCR01MRTF30R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF30R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A30R0FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01MRTF30R0 vs 9C04021A30R0FKPF4 |
232270623009 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01MRTF30R0 vs 232270623009 |
MR04X30R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCR01MRTF30R0 vs MR04X30R0FBL |
RK73H1EGTPB30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MRTF30R0 vs RK73H1EGTPB30R0F |
RMC1/16SK300FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MRTF30R0 vs RMC1/16SK300FB |
NRCW04F30R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | MCR01MRTF30R0 vs NRCW04F30R0TRF |
CRGP0402F30R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | TE Connectivity | MCR01MRTF30R0 vs CRGP0402F30R |
9C04021A30R0FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01MRTF30R0 vs 9C04021A30R0FKAF3 |
AR0402FR-0730R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01MRTF30R0 vs AR0402FR-0730R |
RC0402FR-0730RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MRTF30R0 vs RC0402FR-0730RP |