Part Details for MCR01MRTF3602 by ROHM Semiconductor
Results Overview of MCR01MRTF3602 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR01MRTF3602 Information
MCR01MRTF3602 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for MCR01MRTF3602
MCR01MRTF3602 CAD Models
MCR01MRTF3602 Part Data Attributes
|
MCR01MRTF3602
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTF3602
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTF3602
This table gives cross-reference parts and alternative options found for MCR01MRTF3602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF3602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW040236K0FKED | Vishay Intertechnologies | $0.0057 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCR01MRTF3602 vs CRCW040236K0FKED |
RK73H1ETTPB3602F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF3602 vs RK73H1ETTPB3602F |
CR0402-10W-3602FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF3602 vs CR0402-10W-3602FPT |
MC00625W0402136K | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF3602 vs MC00625W0402136K |
RC0402FR-1336KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF3602 vs RC0402FR-1336KL |
CAR04F3602CT-H | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF3602 vs CAR04F3602CT-H |
D1004020B3602FMZ | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF3602 vs D1004020B3602FMZ |
RK73H1ETBC3602F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCR01MRTF3602 vs RK73H1ETBC3602F |
RMC1/16SK363FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF3602 vs RMC1/16SK363FTH |
RK73H1ELBC3602F | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 36000ohm, SURFACE MOUNT, 0402, CHIP | MCR01MRTF3602 vs RK73H1ELBC3602F |
MCR01MRTF3602 Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane or a dedicated heat sink.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the device. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature. ROHM also recommends using a thermistor or temperature sensor to monitor the device temperature.
-
Although the datasheet specifies the recommended operating voltage range, the maximum allowable voltage for the input pins is typically 5.5V. However, it's essential to note that exceeding this voltage may cause permanent damage to the device.
-
ROHM recommends using ESD protection devices, such as TVS diodes or ESD arrays, on the input lines to protect the device from electrostatic discharge. Additionally, follow proper handling and storage procedures to prevent ESD damage.
-
ROHM recommends storing the MCR01MRTF3602 in a dry, cool place, away from direct sunlight and moisture. The storage temperature should be between -40°C and 125°C, and the humidity should be below 60%.