Part Details for MCR01MRTF3900 by ROHM Semiconductor
Overview of MCR01MRTF3900 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MRTF3900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65177834
|
Verical | Thick Film Chip Resistors Min Qty: 2381 Package Multiple: 1 Date Code: 2201 | Americas - 10000 |
|
$0.0283 / $0.0307 | Buy Now |
DISTI #
39222778
|
Verical | Thick Film Chip Resistors Min Qty: 2381 Package Multiple: 1 Date Code: 1901 | Americas - 5988 |
|
$0.0290 / $0.0307 | Buy Now |
|
Quest Components | 12790 |
|
$0.0200 / $0.1500 | Buy Now | |
DISTI #
MCR01MRTF3900
|
Avnet Asia | RES 0402 390 OHM 1/16W 1% SMD (Alt: MCR01MRTF3900) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 10000 |
|
$0.0100 / $0.0290 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 5988 |
|
$0.0100 / $0.0290 | Buy Now |
Part Details for MCR01MRTF3900
MCR01MRTF3900 CAD Models
MCR01MRTF3900 Part Data Attributes:
|
MCR01MRTF3900
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTF3900
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTF3900
This table gives cross-reference parts and alternative options found for MCR01MRTF3900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF3900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-10W-3900FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | MCR01MRTF3900 vs CR0402-10W-3900FT |
MCMR04X3900FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | MCR01MRTF3900 vs MCMR04X3900FTL |
0402WGF3900TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | MCR01MRTF3900 vs 0402WGF3900TCE |
9C04021A3900FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01MRTF3900 vs 9C04021A3900FKPF3 |
MCWR04X3900FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | MCR01MRTF3900 vs MCWR04X3900FTL |
MP003458 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | MCR01MRTF3900 vs MP003458 |
RMC10K391FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MRTF3900 vs RMC10K391FTH |
RK73H1EGTPS3900F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MRTF3900 vs RK73H1EGTPS3900F |
MCR01ZZPF3900 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MRTF3900 vs MCR01ZZPF3900 |
RC0402FR-07390RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MRTF3900 vs RC0402FR-07390RP |