Part Details for MCR01MRTF5603 by ROHM Semiconductor
Results Overview of MCR01MRTF5603 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR01MRTF5603 Information
MCR01MRTF5603 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR01MRTF5603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCR01MRTF5603
|
Avnet Asia | RES 0402 560K OHM 1/16W 1% SMD (Alt: MCR01MRTF5603) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MCR01MRTF5603
MCR01MRTF5603 CAD Models
MCR01MRTF5603 Part Data Attributes
|
MCR01MRTF5603
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTF5603
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 560000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTF5603
This table gives cross-reference parts and alternative options found for MCR01MRTF5603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF5603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCS0402FT560K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 560000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCR01MRTF5603 vs RMCS0402FT560K |
CR10TR564F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 560000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF5603 vs CR10TR564F |
RK73H1ETTPS5603F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 560000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF5603 vs RK73H1ETTPS5603F |
232270685604 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 560000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCR01MRTF5603 vs 232270685604 |
9C04021A5603FKPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 560000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF5603 vs 9C04021A5603FKPF3 |
WCR-WCR0402LF-5603-F-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 560000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF5603 vs WCR-WCR0402LF-5603-F-P-LT |
RK73H1EGTPB5603F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 560000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF5603 vs RK73H1EGTPB5603F |
RCS1005F564CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, CHIP | MCR01MRTF5603 vs RCS1005F564CS |
WF04P5603FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 560000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCR01MRTF5603 vs WF04P5603FTL |
RMCS1/16S560K1%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF5603 vs RMCS1/16S560K1%A |