Part Details for MCR01MRTF6201 by ROHM Semiconductor
Results Overview of MCR01MRTF6201 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR01MRTF6201 Information
MCR01MRTF6201 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR01MRTF6201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCR01MRTF6201
|
Avnet Asia | RES 0402 6.2K OHM 1/16W 1% SMD (Alt: MCR01MRTF6201) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MCR01MRTF6201
MCR01MRTF6201 CAD Models
MCR01MRTF6201 Part Data Attributes
|
MCR01MRTF6201
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTF6201
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTF6201
This table gives cross-reference parts and alternative options found for MCR01MRTF6201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF6201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D1004028B6201FPZ | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF6201 vs D1004028B6201FPZ |
232270676202L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCR01MRTF6201 vs 232270676202L |
RMCS1/16S6.2K1%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF6201 vs RMCS1/16S6.2K1%A |
RC0402FR-106K2L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF6201 vs RC0402FR-106K2L |
MC0402-6201-FTW | RCD Components Inc | Check for Price | Fixed Resistor, | MCR01MRTF6201 vs MC0402-6201-FTW |
RK73H1EGBC6201F | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 6200ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | MCR01MRTF6201 vs RK73H1EGBC6201F |
RC0402FR-07D6K2L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCR01MRTF6201 vs RC0402FR-07D6K2L |
232270686202L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF6201 vs 232270686202L |
RK73H1ERTTPS6201F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF6201 vs RK73H1ERTTPS6201F |
RC0402FR-7D6K2L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCR01MRTF6201 vs RC0402FR-7D6K2L |
MCR01MRTF6201 Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane or a dedicated heat sink.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the device. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature. ROHM also recommends using a thermistor or temperature sensor to monitor the device temperature.
-
While the datasheet specifies a maximum voltage rating of 6V, it's essential to note that the device can tolerate voltage transients up to 7V for a short duration (less than 100ms). However, it's recommended to operate the device within the specified voltage range to ensure reliable operation and prevent damage.
-
ROHM recommends using ESD protection devices, such as TVS diodes or ESD arrays, on the input and output lines to protect the MCR01MRTF6201 from electrostatic discharge. Additionally, follow proper handling and storage procedures to prevent ESD damage.
-
ROHM recommends storing the MCR01MRTF6201 in a dry, cool place, away from direct sunlight and moisture. The storage temperature should be between -40°C to 125°C, and the humidity should be below 60%. It's also recommended to store the devices in their original packaging or in a sealed bag to prevent moisture absorption.