Part Details for MCR01MRTJ473 by ROHM Semiconductor
Overview of MCR01MRTJ473 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MRTJ473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8000 |
|
$0.0200 / $0.1500 | Buy Now | |
DISTI #
MCR01MRTJ473
|
Avnet Asia | RES 0402 47K OHM 1/16W 5% SMD (Alt: MCR01MRTJ473) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MCR01MRTJ473
MCR01MRTJ473 CAD Models
MCR01MRTJ473 Part Data Attributes
|
MCR01MRTJ473
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTJ473
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTJ473
This table gives cross-reference parts and alternative options found for MCR01MRTJ473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTJ473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-473-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MRTJ473 vs MC0402-473-JTQ |
CR10473JB | RES,SMT,FILM,47K OHMS,50WV,5% +/-TOL,-300,300PPM TC,0402 CASE | Hokuriku Electric Industry Co Ltd | MCR01MRTJ473 vs CR10473JB |
WR04X473JGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | MCR01MRTJ473 vs WR04X473JGR |
0402WGJ0473B3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MRTJ473 vs 0402WGJ0473B3 |
0402WGJ0473TA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MRTJ473 vs 0402WGJ0473TA |
MC0402-473-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MRTJ473 vs MC0402-473-JBQ |
0402WGJ0473CC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MRTJ473 vs 0402WGJ0473CC |
0402WGJ0473B1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MRTJ473 vs 0402WGJ0473B1E |
RK73B1ELTC473J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MRTJ473 vs RK73B1ELTC473J |
0402WGJ0473T3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MRTJ473 vs 0402WGJ0473T3E |