There are no models available for this part yet.
Overview of MCR01MRTJ475 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCR01MRTJ475 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ameya Holding Limited | Min Qty: 1 | 10000-Authorized Distributor |
|
$0.0015 / $0.1000 | Buy Now |
CAD Models for MCR01MRTJ475 by ROHM Semiconductor
Part Data Attributes for MCR01MRTJ475 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
TS 16949
|
Resistance
|
4700000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for MCR01MRTJ475
This table gives cross-reference parts and alternative options found for MCR01MRTJ475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTJ475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402JG4M70 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR01MRTJ475 vs RMCS0402JG4M70 |
MR04W475JBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCR01MRTJ475 vs MR04W475JBL |
NRCA04J475TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, | NIC Components Corp | MCR01MRTJ475 vs NRCA04J475TRQYF |
SG73S1ELBK475J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MRTJ475 vs SG73S1ELBK475J |
0402WGJ0475CB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MRTJ475 vs 0402WGJ0475CB |
0402WGJ0475CD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MRTJ475 vs 0402WGJ0475CD |
AS02JTF4704 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | MCR01MRTJ475 vs AS02JTF4704 |
RK73B1EGBK475J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MRTJ475 vs RK73B1EGBK475J |
MCR01PZPIJ475 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MRTJ475 vs MCR01PZPIJ475 |
0402WGJ0475TD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4700000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MRTJ475 vs 0402WGJ0475TD |