Part Details for MCR01MRTJ561 by ROHM Semiconductor
Overview of MCR01MRTJ561 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MRTJ561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM560CECT-ND
|
DigiKey | RES SMD 560 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
666 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 560OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 | 5300 |
|
$0.0060 / $0.0320 | Buy Now |
DISTI #
MCR01MRTJ561
|
Avnet Asia | RES 0402 560 OHM 1/16W 5% SMD (Alt: MCR01MRTJ561) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MCR01MRTJ561
MCR01MRTJ561 CAD Models
MCR01MRTJ561 Part Data Attributes:
|
MCR01MRTJ561
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTJ561
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 560ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTJ561
This table gives cross-reference parts and alternative options found for MCR01MRTJ561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTJ561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ERTTPB561J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 560ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MRTJ561 vs RK73B1ERTTPB561J |
TSR16GJ561V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 560ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | MCR01MRTJ561 vs TSR16GJ561V |
SG73P1ELTP561J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MRTJ561 vs SG73P1ELTP561J |
CR10-561JE | Fixed Resistor, 0.063W, 560ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | MCR01MRTJ561 vs CR10-561JE |
MCR01ZZPJ561 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 560ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MRTJ561 vs MCR01ZZPJ561 |
RM73B1ETP561J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 560ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MCR01MRTJ561 vs RM73B1ETP561J |
SG73P1ETTPD561J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MRTJ561 vs SG73P1ETTPD561J |
CR0402-16W-561JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 560ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR01MRTJ561 vs CR0402-16W-561JSNT |
RMC10-561JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MRTJ561 vs RMC10-561JB |
MC0402-561-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 560ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MRTJ561 vs MC0402-561-JBW |