Part Details for MCR01MZP333 by ROHM Semiconductor
Overview of MCR01MZP333 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01MZP333
MCR01MZP333 CAD Models
MCR01MZP333 Part Data Attributes
|
MCR01MZP333
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZP333
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZP333
This table gives cross-reference parts and alternative options found for MCR01MZP333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZP333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1ETBK333J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZP333 vs SG73P1ETBK333J |
CRG0402-P-333JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | MCR01MZP333 vs CRG0402-P-333JT |
CR0402-16W-333JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR01MZP333 vs CR0402-16W-333JSNT |
MC0402-333-JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MZP333 vs MC0402-333-JT |
RK73B1ELTD333J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZP333 vs RK73B1ELTD333J |
TSR16GJ333V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | MCR01MZP333 vs TSR16GJ333V |
RK73B1ETTD333J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MCR01MZP333 vs RK73B1ETTD333J |
CR10333JC | Fixed Resistor, 0.063W, 33000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | MCR01MZP333 vs CR10333JC |
NRCS04J333TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | MCR01MZP333 vs NRCS04J333TRF |
MC0402-333-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MZP333 vs MC0402-333-JBW |