Part Details for MCR01MZPF1803 by ROHM Semiconductor
Overview of MCR01MZPF1803 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPF1803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18196 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 180000 OHM, SURFACE MOUNT, 0402 | 8443 |
|
Buy Now | |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 180000 OHM, SURFACE MOUNT, 0402 | 6637 |
|
$0.0300 / $0.1500 | Buy Now |
|
ComSIT USA | GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 RoHS: Compliant | Asia - 1465 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 150 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MCR01MZPF1803
MCR01MZPF1803 CAD Models
MCR01MZPF1803 Part Data Attributes:
|
MCR01MZPF1803
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPF1803
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPF1803
This table gives cross-reference parts and alternative options found for MCR01MZPF1803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPF1803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW10K184FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPF1803 vs RMNW10K184FTH |
RK73H1ETTPB1803F | RES,SMT,THICK FILM,180K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | MCR01MZPF1803 vs RK73H1ETTPB1803F |
9C04021A1803FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01MZPF1803 vs 9C04021A1803FKPF4 |
WCR0402LF-1803-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MCR01MZPF1803 vs WCR0402LF-1803-F-P-LT |
NRC-AS04F1803TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | MCR01MZPF1803 vs NRC-AS04F1803TRF |
RMCS1/16S180K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR01MZPF1803 vs RMCS1/16S180K1%R |
MCSR04X1803FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | MCR01MZPF1803 vs MCSR04X1803FTL |
RMGW10K184FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPF1803 vs RMGW10K184FTH |
MP003501 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | MCR01MZPF1803 vs MP003501 |
WF04P1803FTL | Fixed Resistor, 0.1W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR01MZPF1803 vs WF04P1803FTL |