Part Details for MCR01MZPF4020 by ROHM Semiconductor
Overview of MCR01MZPF4020 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPF4020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCR01MZPF4020
|
Avnet Asia | Res Thick Film 0402 402 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R (Alt: MCR01MZPF4020) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for MCR01MZPF4020
MCR01MZPF4020 CAD Models
MCR01MZPF4020 Part Data Attributes
|
MCR01MZPF4020
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPF4020
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 402ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPF4020
This table gives cross-reference parts and alternative options found for MCR01MZPF4020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPF4020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW04024020FRT7-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 402ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | MCR01MZPF4020 vs CRCW04024020FRT7-E3 |
232270684021 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 402ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01MZPF4020 vs 232270684021 |
WR04X4020FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 402ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCR01MZPF4020 vs WR04X4020FGL |
CR104020FV | Fixed Resistor, 0.063W, 402ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | MCR01MZPF4020 vs CR104020FV |
MR04X4020FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCR01MZPF4020 vs MR04X4020FBL |
HP02WAF4020TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPF4020 vs HP02WAF4020TCE |
9C04021A4020FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 402ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01MZPF4020 vs 9C04021A4020FKPF7 |
CQ02WGF4020TEE | Fixed Resistor, 0.0625W, 402ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPF4020 vs CQ02WGF4020TEE |
MC0402-4020-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 402ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MZPF4020 vs MC0402-4020-FTW |
232270674021 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 402ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01MZPF4020 vs 232270674021 |