Part Details for MCR01MZPF4422 by ROHM Semiconductor
Overview of MCR01MZPF4422 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPF4422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7560 |
|
$0.0360 / $0.1800 | Buy Now | |
DISTI #
MCR01MZPF4422
|
Avnet Asia | RES RESIN BASED 0402 44.2K OHM 1/16W 1% SMD (Alt: MCR01MZPF4422) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MCR01MZPF4422
MCR01MZPF4422 CAD Models
MCR01MZPF4422 Part Data Attributes
|
MCR01MZPF4422
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPF4422
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 44200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPF4422
This table gives cross-reference parts and alternative options found for MCR01MZPF4422. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPF4422, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-1044K2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MZPF4422 vs RC0402FR-1044K2L |
ERJ2RKF4422X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | MCR01MZPF4422 vs ERJ2RKF4422X |
MCR01MRTF4422 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MZPF4422 vs MCR01MRTF4422 |
9C04021A4422FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 44200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01MZPF4422 vs 9C04021A4422FKAF3 |
MC0402P-4422-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MZPF4422 vs MC0402P-4422-FT101 |
CDF-K040244K21%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | MCR01MZPF4422 vs CDF-K040244K21%100PPM/KNS |
WR04X4422FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | MCR01MZPF4422 vs WR04X4422FTL |
0402WGF4422TAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 44200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPF4422 vs 0402WGF4422TAE |
WR04X4422FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 44200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | MCR01MZPF4422 vs WR04X4422FGR |
CR0402-10W-4422FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | MCR01MZPF4422 vs CR0402-10W-4422FT |