Part Details for MCR01MZPF4531 by ROHM Semiconductor
Overview of MCR01MZPF4531 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01MZPF4531
MCR01MZPF4531 CAD Models
MCR01MZPF4531 Part Data Attributes:
|
MCR01MZPF4531
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPF4531
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4530ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPF4531
This table gives cross-reference parts and alternative options found for MCR01MZPF4531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPF4531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/16S4.53K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4530ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR01MZPF4531 vs RMCS1/16S4.53K1%R |
AR0402FR-074K53 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4530ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01MZPF4531 vs AR0402FR-074K53 |
MC0402L6F4531SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4530ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | MCR01MZPF4531 vs MC0402L6F4531SE |
9C04021A4531FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4530ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01MZPF4531 vs 9C04021A4531FKPF3 |
CR-02FPF--4K53 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01MZPF4531 vs CR-02FPF--4K53 |
CR0402-16W-4531FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4530ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR01MZPF4531 vs CR0402-16W-4531FSNT |
MC0402-4531-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4530ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MZPF4531 vs MC0402-4531-FT |
CR-02FLF--4K53 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4530ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01MZPF4531 vs CR-02FLF--4K53 |
232270674532 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4530ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01MZPF4531 vs 232270674532 |
MC00625W040214K53 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4530ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | MCR01MZPF4531 vs MC00625W040214K53 |