There are no models available for this part yet.
Overview of MCR01MZPJ110 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCR01MZPJ110 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43717345
|
Verical | Res Thick Film 0402 11 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 7353 Package Multiple: 1 Date Code: 1829 | Americas - 9600 |
|
$0.0043 | Buy Now | |
DISTI #
C1S625900491439
|
Chip1Stop | Res Thick Film 0402 11 Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 9600 |
|
$0.0034 / $0.0064 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 9180 |
|
$0.0010 | Buy Now |
CAD Models for MCR01MZPJ110 by ROHM Semiconductor
Part Data Attributes for MCR01MZPJ110 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200; IATF 16949
|
Resistance
|
11 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for MCR01MZPJ110
This table gives cross-reference parts and alternative options found for MCR01MZPJ110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPJ110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF02JT110 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | MCR01MZPJ110 vs FCF02JT110 |
RK73B1ELTE110J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ110 vs RK73B1ELTE110J |
RM04J110CTD-H | Fixed Resistor, | Cal-Chip Electronics | MCR01MZPJ110 vs RM04J110CTD-H |
0402WGJ0110BB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ110 vs 0402WGJ0110BB |
0402WGJ0110B4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ110 vs 0402WGJ0110B4 |
CRCW0402110JRT7-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 11ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | MCR01MZPJ110 vs CRCW0402110JRT7-PB |
MCR01ZZPJ110 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MZPJ110 vs MCR01ZZPJ110 |
0402WGJ0110B4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ110 vs 0402WGJ0110B4E |
RK73B1EGTPS110J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ110 vs RK73B1EGTPS110J |
0402WGJ0110BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ110 vs 0402WGJ0110BA |