Part Details for MCR01MZPJ154 by ROHM Semiconductor
Overview of MCR01MZPJ154 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPJ154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 150000OHM, 50V, 5%, 200PPM, SURFACE MOUNT, 0402 | 54822 |
|
$0.0080 / $0.0600 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 150000OHM, 50V, 5%, 200PPM, SURFACE MOUNT, 0402 | 8000 |
|
$0.0087 / $0.0435 | Buy Now |
DISTI #
C1S625900418524
|
Chip1Stop | Res Thick Film 1.0 x 0.5 mm 150K Ohm 5% 0.063W(1/16W) 200ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 74600 |
|
$0.0027 / $0.0031 | Buy Now |
|
LCSC | 63mW Thick Film Resistors 5% 200ppm/ 150k 0402 Chip Resistor - Surface Mount ROHS | 4305 |
|
$0.0022 / $0.0045 | Buy Now |
Part Details for MCR01MZPJ154
MCR01MZPJ154 CAD Models
MCR01MZPJ154 Part Data Attributes
|
MCR01MZPJ154
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPJ154
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPJ154
This table gives cross-reference parts and alternative options found for MCR01MZPJ154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPJ154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0402150KJNEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCR01MZPJ154 vs CRCW0402150KJNEE |
0402WGJ0154C4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ154 vs 0402WGJ0154C4 |
0402WGJ0154T3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ154 vs 0402WGJ0154T3 |
RK73B1ETTD154J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ154 vs RK73B1ETTD154J |
MC0402-154-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MZPJ154 vs MC0402-154-JBQ |
RMC10-154JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCR01MZPJ154 vs RMC10-154JTP |
0402WGJ0154C5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ154 vs 0402WGJ0154C5E |
D1004020A1503JPZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01MZPJ154 vs D1004020A1503JPZ |
WCR-WCR0402LF-154-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TT Electronics Resistors | MCR01MZPJ154 vs WCR-WCR0402LF-154-J-P-LT |
0402WGJ0154BAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ154 vs 0402WGJ0154BAE |