There are no models available for this part yet.
Overview of MCR01MZPJ204 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCR01MZPJ204 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77377673
|
Verical | Res Thick Film 0402 200K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 14706 Package Multiple: 1 Date Code: 2205 | Americas - 108140 |
|
$0.0021 | Buy Now | |
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200PPM, 200000OHM, SURFACE MOUNT, 0402 | 28952 |
|
$0.0044 / $0.0232 | Buy Now | ||
DISTI #
C1S625900418658
|
Chip1Stop | Res Thick Film 0402 200K Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 108140 |
|
$0.0017 / $0.0017 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 7236 |
|
$0.0030 / $0.0040 | Buy Now |
CAD Models for MCR01MZPJ204 by ROHM Semiconductor
Part Data Attributes for MCR01MZPJ204 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200; IATF 16949
|
Resistance
|
200000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for MCR01MZPJ204
This table gives cross-reference parts and alternative options found for MCR01MZPJ204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPJ204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF02JS204 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | MCR01MZPJ204 vs FCF02JS204 |
RMC10-204JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCR01MZPJ204 vs RMC10-204JTP |
0402WGJ0204C5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ204 vs 0402WGJ0204C5 |
CR0402-16W-204JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | MCR01MZPJ204 vs CR0402-16W-204JSNT-13 |
0402WGJ0204T5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ204 vs 0402WGJ0204T5 |
WR04X204JT | RESISTOR, 0.0625W, 5%, 200ppm, 200000ohm, SURFACE MOUNT, 0402, CHIP | Walsin Technology Corporation | MCR01MZPJ204 vs WR04X204JT |
RK73K1ETP200KOHMJ | RES,SMT,THICK FILM,200K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | MCR01MZPJ204 vs RK73K1ETP200KOHMJ |
RCG0402200KJNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01MZPJ204 vs RCG0402200KJNED |
CR1/16S204JV | Fixed Resistor, 0.063W, 200000ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | MCR01MZPJ204 vs CR1/16S204JV |
RK73B1ELTB204J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ204 vs RK73B1ELTB204J |