Part Details for MCR01MZPJ244 by ROHM Semiconductor
Overview of MCR01MZPJ244 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPJ244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 240000OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 | 12832 |
|
$0.0120 / $0.0600 | Buy Now |
|
Velocity Electronics | Our Stock | 10000 |
|
RFQ | |
DISTI #
C1S625900491633
|
Chip1Stop | Res Thick Film 0402 240K Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 9400 |
|
$0.0032 / $0.0035 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 10000 |
|
$0.0040 / $0.0200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 6040 |
|
$0.0040 / $0.0200 | Buy Now |
Part Details for MCR01MZPJ244
MCR01MZPJ244 CAD Models
MCR01MZPJ244 Part Data Attributes
|
MCR01MZPJ244
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPJ244
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPJ244
This table gives cross-reference parts and alternative options found for MCR01MZPJ244. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPJ244, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01MRTJ244 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MZPJ244 vs MCR01MRTJ244 |
0402WGJ0244TC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ244 vs 0402WGJ0244TC |
0402WGJ0244B1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ244 vs 0402WGJ0244B1 |
MCR01ZZPJ244 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MZPJ244 vs MCR01ZZPJ244 |
CR0402-10W-244JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | MCR01MZPJ244 vs CR0402-10W-244JPT-13 |
RK73K1EBC240KOHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ244 vs RK73K1EBC240KOHMJ |
RK73B1ETBC244J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ244 vs RK73B1ETBC244J |
0402WGJ0244T3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ244 vs 0402WGJ0244T3E |
0402WGJ0244TAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ244 vs 0402WGJ0244TAE |
RK73B1EGTPS244J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ244 vs RK73B1EGTPS244J |