There are no models available for this part yet.
Overview of MCR01MZPJ272 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCR01MZPJ272 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60895807
|
Verical | Res Thick Film 0402 2.7K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 9616 Package Multiple: 1 Date Code: 2201 | Americas - 90447 |
|
$0.0029 / $0.0032 | Buy Now | |
DISTI #
54147476
|
Verical | Res Thick Film 0402 2.7K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 12500 Package Multiple: 1 Date Code: 2101 | Americas - 34247 |
|
$0.0053 / $0.0054 | Buy Now | |
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 2700OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 | 27397 |
|
$0.0080 / $0.0600 | Buy Now | ||
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 2700OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 | 9655 |
|
$0.0033 / $0.0176 | Buy Now | ||
DISTI #
C1S625900418764
|
Chip1Stop | Res Thick Film 0402 2.7K Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 90447 |
|
$0.0023 / $0.0033 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 34247 |
|
$0.0040 / $0.0130 | Buy Now | ||
LCSC | 63mW Thick Film Resistors 50V 5% 250ppm/ 2.7k 0402 Chip Resistor - Surface Mount ROHS | 2811 |
|
$0.0021 / $0.0040 | Buy Now |
CAD Models for MCR01MZPJ272 by ROHM Semiconductor
Part Data Attributes for MCR01MZPJ272 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200; IATF 16949
|
Resistance
|
2700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for MCR01MZPJ272
This table gives cross-reference parts and alternative options found for MCR01MZPJ272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPJ272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW04022K70JNTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | MCR01MZPJ272 vs CRCW04022K70JNTD |
WR04X272JT | Fixed Resistor, 0.0625W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCR01MZPJ272 vs WR04X272JT |
0402WGJ0272C4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ272 vs 0402WGJ0272C4E |
ERJ2GEJ272X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MCR01MZPJ272 vs ERJ2GEJ272X |
0402WGJ0272CDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ272 vs 0402WGJ0272CDE |
WR04X272JBR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR01MZPJ272 vs WR04X272JBR |
WR04X272JQR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR01MZPJ272 vs WR04X272JQR |
CR0402-16W-272JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | MCR01MZPJ272 vs CR0402-16W-272JT |
RK73B1ETTD272J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MCR01MZPJ272 vs RK73B1ETTD272J |
WR04X272JGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | MCR01MZPJ272 vs WR04X272JGR |