Part Details for MCR01MZPJ474 by ROHM Semiconductor
Overview of MCR01MZPJ474 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPJ474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 89 | 10000 |
|
$0.0056 / $0.0563 | Buy Now |
|
Bristol Electronics | 6536 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 ppm, 470000 ohm, SURFACE MOUNT, 1005 | 10743 |
|
$0.0120 / $0.0600 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 ppm, 470000 ohm, SURFACE MOUNT, 1005 | 8000 |
|
$0.0075 / $0.0750 | Buy Now |
|
LCSC | 63mW 5% 200ppm/ 470k 0402 Chip Resistor - Surface Mount ROHS | 6500 |
|
$0.0026 / $0.0046 | Buy Now |
Part Details for MCR01MZPJ474
MCR01MZPJ474 CAD Models
MCR01MZPJ474 Part Data Attributes:
|
MCR01MZPJ474
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPJ474
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPJ474
This table gives cross-reference parts and alternative options found for MCR01MZPJ474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPJ474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA0402470KJNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCR01MZPJ474 vs RCA0402470KJNED |
WCR-WCR0402LF-474-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TT Electronics Resistors | MCR01MZPJ474 vs WCR-WCR0402LF-474-J-P-LT |
ERJ2GEJ474Y | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MCR01MZPJ474 vs ERJ2GEJ474Y |
WR04X474JGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | MCR01MZPJ474 vs WR04X474JGR |
RK73B1ELTPB474J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ474 vs RK73B1ELTPB474J |
RMCS1/16S470K5%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR01MZPJ474 vs RMCS1/16S470K5%R |
RK73B1ETTD474J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ474 vs RK73B1ETTD474J |
RK73B1ERTTPB474J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ474 vs RK73B1ERTTPB474J |
RCG0402470KJNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01MZPJ474 vs RCG0402470KJNED |
TSR16GTJ474V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | MCR01MZPJ474 vs TSR16GTJ474V |