Part Details for MCR01MZPJ562 by ROHM Semiconductor
Overview of MCR01MZPJ562 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPJ562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54070088
|
Verical | Res Thick Film 0402 5.6K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 11905 Package Multiple: 1 Date Code: 2040 | Americas - 73193 |
|
$0.0025 / $0.0026 | Buy Now |
DISTI #
62250587
|
Verical | Res Thick Film 0402 5.6K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 7143 Package Multiple: 1 Date Code: 2201 | Americas - 10000 |
|
$0.0094 / $0.0097 | Buy Now |
DISTI #
60637919
|
Verical | Res Thick Film 0402 5.6K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 7143 Package Multiple: 1 Date Code: 2101 | Americas - 9950 |
|
$0.0097 | Buy Now |
|
Bristol Electronics | 9406 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 PPM, 5600 OHM, SURFACE MOUNT, 0402 | 224920 |
|
$0.0060 / $0.0600 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 PPM, 5600 OHM, SURFACE MOUNT, 0402 | 7524 |
|
$0.0200 / $0.1500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 28754 |
|
RFQ | |
DISTI #
C1S625900419204
|
Chip1Stop | Res Thick Film 0402 5.6K Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 73193 |
|
$0.0020 / $0.0023 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 9950 |
|
$0.0040 / $0.0180 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 10000 |
|
$0.0040 / $0.0180 | Buy Now |
Part Details for MCR01MZPJ562
MCR01MZPJ562 CAD Models
MCR01MZPJ562 Part Data Attributes:
|
MCR01MZPJ562
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPJ562
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPJ562
This table gives cross-reference parts and alternative options found for MCR01MZPJ562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPJ562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ2GEJ562X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MCR01MZPJ562 vs ERJ2GEJ562X |
RMC10-562JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPJ562 vs RMC10-562JTE |
MCR01ZZPJ562 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MZPJ562 vs MCR01ZZPJ562 |
WCR0402LF-562-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MCR01MZPJ562 vs WCR0402LF-562-J-P-LT |
SG73P1ETBK562J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ562 vs SG73P1ETBK562J |
SG73P1ELBK562J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ562 vs SG73P1ELBK562J |
MC0402-562-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MZPJ562 vs MC0402-562-JTQ |
CR0402-16W-562JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR01MZPJ562 vs CR0402-16W-562JSNT |
RK73B1ELTPB562J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ562 vs RK73B1ELTPB562J |
TSR16GTJ562V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | MCR01MZPJ562 vs TSR16GTJ562V |