Part Details for MCR01MZPJ624 by ROHM Semiconductor
Overview of MCR01MZPJ624 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPJ624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S625900491679
|
Chip1Stop | Res Thick Film 1.0 x 0.5 mm 620K Ohm 5% 0.063W(1/16W) 200ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 10050 |
|
$0.0022 / $0.0025 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 10000 |
|
$0.0020 / $0.0030 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 3670 |
|
$0.0020 / $0.0030 | Buy Now |
Part Details for MCR01MZPJ624
MCR01MZPJ624 CAD Models
MCR01MZPJ624 Part Data Attributes
|
MCR01MZPJ624
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPJ624
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPJ624
This table gives cross-reference parts and alternative options found for MCR01MZPJ624. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPJ624, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ETTE624J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ624 vs RK73B1ETTE624J |
CR10-624JV | Fixed Resistor, 0.1W, 620000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | MCR01MZPJ624 vs CR10-624JV |
SG73P1ETTPD624J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ624 vs SG73P1ETTPD624J |
CR0402-16W-624JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR01MZPJ624 vs CR0402-16W-624JPT-13 |
RK73B1ETTED624J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ624 vs RK73B1ETTED624J |
TRR01MZPJ624 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MZPJ624 vs TRR01MZPJ624 |
0402WGJ0624TC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 620000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ624 vs 0402WGJ0624TC |
0402WGJ0624B3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 620000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ624 vs 0402WGJ0624B3 |
RK73B1ETTD624J | RES,SMT,THICK FILM,620K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | MCR01MZPJ624 vs RK73B1ETTD624J |
0402WGJ0624C1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 620000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ624 vs 0402WGJ0624C1 |