Part Details for MCR01MZPJ685 by ROHM Semiconductor
Overview of MCR01MZPJ685 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPJ685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 | 9080 |
|
$0.0010 | Buy Now |
Part Details for MCR01MZPJ685
MCR01MZPJ685 CAD Models
MCR01MZPJ685 Part Data Attributes
|
MCR01MZPJ685
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPJ685
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 6800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPJ685
This table gives cross-reference parts and alternative options found for MCR01MZPJ685. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPJ685, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402J685-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | MCR01MZPJ685 vs RC0402J685-07-RG70 |
WR04X685JDLV | Fixed Resistor, 0.0625W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | MCR01MZPJ685 vs WR04X685JDLV |
RMCS0402JG6M80 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR01MZPJ685 vs RMCS0402JG6M80 |
0402WGJ0685TA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ685 vs 0402WGJ0685TA |
CR0402-10W-685JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | MCR01MZPJ685 vs CR0402-10W-685JPT-13 |
0402WGJ0685CBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ685 vs 0402WGJ0685CBE |
0402WGJ0685C4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ685 vs 0402WGJ0685C4E |
0402WGJ0685C5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ685 vs 0402WGJ0685C5 |
CR-02JLC---6M8 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01MZPJ685 vs CR-02JLC---6M8 |
NRCA04J685TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | MCR01MZPJ685 vs NRCA04J685TRQYF |