Part Details for MCR01MZSF1001 by ROHM Semiconductor
Overview of MCR01MZSF1001 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZSF1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15272 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 200 ppm, 1000 ohm, SURFACE MOUNT, 0402 | 7781 |
|
$0.0033 / $0.0176 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 200 ppm, 1000 ohm, SURFACE MOUNT, 0402 | 7940 |
|
$0.0054 / $0.0270 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 200 ppm, 1000 ohm, SURFACE MOUNT, 0402 | 21118 |
|
$0.0066 / $0.0330 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 200 ppm, 1000 ohm, SURFACE MOUNT, 0402 | 6800 |
|
$0.0066 / $0.0330 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 200 ppm, 1000 ohm, SURFACE MOUNT, 0402 | 7120 |
|
$0.0036 / $0.0360 | Buy Now |
Part Details for MCR01MZSF1001
MCR01MZSF1001 CAD Models
MCR01MZSF1001 Part Data Attributes
|
MCR01MZSF1001
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZSF1001
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZSF1001
This table gives cross-reference parts and alternative options found for MCR01MZSF1001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZSF1001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETE1001F | Fixed Resistor, | KOA Speer Electronics Inc | MCR01MZSF1001 vs RK73H1ETE1001F |
9C04021A1001FLHF7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MZSF1001 vs 9C04021A1001FLHF7 |
BCR1/321001FT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 1000ohm, SURFACE MOUNT, 0402, CHIP | TT electronics / BI Technologies | MCR01MZSF1001 vs BCR1/321001FT |
BCR1/321001FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | MCR01MZSF1001 vs BCR1/321001FT |
9C04021A1001FLHF3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MZSF1001 vs 9C04021A1001FLHF3 |
9C04021A1001FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | YAGEO Corporation | MCR01MZSF1001 vs 9C04021A1001FLPFT |
BCR1/321001FE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | MCR01MZSF1001 vs BCR1/321001FE |