There are no models available for this part yet.
Overview of MCR01MZSJ221 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for MCR01MZSJ221 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 40357 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 220 Ohm, 50V, 5±%, 250ppm, 0402 Case Size | 50572 |
|
$0.0023 / $0.0120 | Buy Now | ||
Quest Components | Resistor, Thick Film, 220 Ohm, 50V, 5±%, 250ppm, 0402 Case Size | 16285 |
|
$0.0400 / $0.2000 | Buy Now | ||
Quest Components | Resistor, Thick Film, 220 Ohm, 50V, 5±%, 250ppm, 0402 Case Size | 16000 |
|
$0.0045 / $0.0225 | Buy Now |
CAD Models for MCR01MZSJ221 by ROHM Semiconductor
Part Data Attributes for MCR01MZSJ221 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
MCR01
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
220 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
MCR01MZS(J TOL)
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
250 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for MCR01MZSJ221
This table gives cross-reference parts and alternative options found for MCR01MZSJ221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZSJ221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01PZSIJ2200 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 5% +/-Tol, -250,250ppm/Cel, 0402, | ROHM Semiconductor | MCR01MZSJ221 vs MCR01PZSIJ2200 |